| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.125°C | |
| Serial (1-Wire) | |
| Digital | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -50 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) |
| Package Width | 1.62(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 2 | |
| Lead Shape | Formed |
This LMT01LPGM temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has a digital output. This part has a resolution of 13 bit. This device's minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This part has a temperature range of -50 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

