| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 15 |
| Maximum Dropout Voltage @ Current (V) | 1.15@100mA|1.2@500mA|1.25@1A |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 1mV(Typ) |
| Maximum Quiescent Current (mA) | 10 |
| Junction to Ambient | 92°C/W(Typ) |
| Junction to Case | 10°C/W(Typ) |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |