ROHM SemiconductorLMR1801HFV-LBTROperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin HVSOF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.9@5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.5 | |
| ±2.75 | |
| 0.0000005@5V | |
| 0.00022@5V | |
| 1.5@5V | |
| 50@5V | |
| Single|Dual | |
| 2.5@5V | |
| 20@5V | |
| 140 | |
| 90 | |
| 85 | |
| 85 to 90 | |
| 6 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | HVSOF EP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

