| Compliant | |
| EAR99 | |
| Obsolete | |
| LMP8640MKE-T/NOPB | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 60 to 75 | |
| 60 | |
| 85 | |
| 0.9@5V | |
| 12 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| 21@5V | |
| 2.5@5V | |
| 0.005(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

