| Compliant | |
| EAR99 | |
| Obsolete | |
| LMP8603QMA/NOPB | |
| Automotive | Yes |
| PPAP | Yes |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 40.04 | |
| 75 to 85 | |
| 80 | |
| 90(Typ) | |
| 1@5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| 1.1(Typ)@5V | |
| 0.59(Typ)@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

