| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain Range (dB) | 75 to 100 |
| Maximum Voltage Gain (dB) | 75(Typ) |
| Minimum CMRR Range (dB) | 60 to 75 |
| Minimum CMRR (dB) | 63 |
| Minimum PSRR (dB) | 111(Typ) |
| Output Type | Differential |
| Maximum Input Offset Voltage (mV) | 3.2@5V |
| Maximum Operating Supply Voltage (V) | 12 |
| Maximum Supply Voltage Range (V) | 10 to 15 |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9 |
| Maximum Single Supply Voltage (V) | 12 |
| Maximum Input Bias Current (uA) | 3.5@5V |
| Maximum Supply Current (mA) | 15@5V |
| Maximum Input Resistance (MOhm) | 0.48(Typ)@5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |