| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.05@5V | |
| 1.8 | |
| 5.5 | |
| 0.065@5V | |
| 0.05@5V | |
| 6.8@5V | |
| 49@5V | |
| Single | |
| 2.4@5V | |
| 2.9@5V | |
| 130 | |
| 2.2@5V | |
| 111 | |
| 101 | |
| 95 to 105 | |
| 22 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

