| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.15@5V | |
| 2 | |
| 5.5 | |
| 0.00000004@5V | |
| 0.00000002@5V | |
| 1.7@5V | |
| Single | |
| 12.76@5V | |
| 7.5@5V | |
| 120 | |
| 0.01@5V | |
| 84 | |
| 84 | |
| 80 to 85 | |
| 17 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

