| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | LMP2022MAX/NOPB |
| Automotive | No |
| PPAP | No |
| Type | Zero Drift Amplifier |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.005@5V |
| Minimum Single Supply Voltage (V) | 2.2 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Low Level Output Voltage (V) | 0.103 |
| Typical High Level Output Voltage (V) | 0.12 |
| Maximum Input Offset Current (uA) | 0.0002@5V |
| Typical Input Bias Current (uA) | 0.000025@5V |
| Maximum Input Bias Current (uA) | 0.0001@5V |
| Maximum Supply Current (mA) | 2.5@5V |
| Typical Output Current (mA) | 50@5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 2.6@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 15@5V |
| Input Offset Voltage Drift (uV/°C) | 0.02 |
| Typical Voltage Gain (dB) | 160 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.35@5V |
| Minimum PSRR (dB) | 110 |
| Minimum CMRR (dB) | 120 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 5 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |