KYOCERA AVX Components CorporationLMLP13B3M1R5DTASInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 27A 0.003Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.5u | |
| 25 | |
| 20% | |
| 100K | |
| 27(Typ) | |
| 45(Typ) | |
| 0.003 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 14.5 | |
| Surface Mount | |
| 13.3 | |
| 6.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

