| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 6 |
| Supplier Package | VSON |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

