| Compliant | |
| EAR99 | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | VSON |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

