| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 25 | |
| ±25 | |
| 30 | |
| 55 | |
| LVCMOS | |
| 2.37 | |
| 3.5 | |
| 2.5|3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| 56 | |
| 0.66 | |
| 1.44 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
