| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| Dual 1:6 | |
| 12 | |
| 2000 | |
| 0.575@1.71V to 1.89V | |
| 0.575 | |
| 55% | |
| CML|HCSL|LVCMOS|LVDS|LVPECL|LVTTL | |
| LVDS | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.465 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 6.15(Max) mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

