| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:4 |
| Number of Outputs per Chip | 4 |
| Maximum Input Frequency (MHz) | 2000 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.575@1.71V to 1.89V |
| Absolute Propagation Delay Time (ns) | 0.575 |
| Maximum Duty Cycle | 55% |
| Input Logic Level | LVPECL|LVTTL|CML|HCSL|LVCMOS|LVDS |
| Output Logic Level | LVDS |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 28 |
| Lead Shape | No Lead |