| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 12 | |
| 0.001 to 500 | |
| 1536(Min) | |
| 50 | |
| LVDS|LVPECL|LVCMOS | |
| LVCMOS|LVDS|LVPECL | |
| 3.15 | |
| 3.45 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| 590 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

