| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 14 |
| Clock Input Frequency (MHz) | 0.001 to 500 |
| Maximum Output Frequency (MHz) | 2370 |
| Typical Duty Cycle (%) | 50 |
| Input Logic Level | LVPECL|LVDS|LVCMOS |
| Output Logic Level | LVPECL|LVDS|LVCMOS |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 590 |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |