10-25% Off
TAIYO YUDENLMK042BJ102MC-WCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 10V X5R 20% Pad SMD 01005 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 0.4 X 0.2 X 0.2 | |
| 01005 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.4 | |
| 0.2 | |
| 0.2 | |
| ±0.02 | |
| ±0.02 | |
| ±0.02 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

