| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Clock Multiplexer |
| Fanout | 1:4 |
| Number of Outputs per Chip | 4 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 2.5@3.3V |
| Absolute Propagation Delay Time (ns) | 2.5 |
| Maximum Duty Cycle | 55% |
| Input Logic Level | LVCMOS |
| Output Logic Level | LVCMOS|LVTTL |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |