| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:1/1:3/1:3 |
| Number of Outputs per Chip | 7 |
| Maximum Input Frequency (MHz) | 3100 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.885@3.15V to 3.45V |
| Absolute Propagation Delay Time (ns) | 2.7 |
| Maximum Duty Cycle | 55% |
| Input Logic Level | SSTL|LVPECL|LVDS|HSTL|HCSL|Crystal|CML |
| Output Logic Level | LVPECL|LVDS|LVCMOS|HCSL |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |