| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:1/1:5/1:5 | |
| 11 | |
| 3100 | |
| 1.55(Typ)@3.3V | |
| 2.7 | |
| 55% | |
| CML|Crystal|HCSL|HSTL|LVDS|LVPECL|SSTL | |
| HCSL|LVDS|LVPECL | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

