| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Differential Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical 3dB Bandwidth (MHz) | 2400 |
| Typical Power Gain (dB) | 26.6(Max) |
| Typical Output Power (dBm) | 17 |
| Typical Output Intercept Point (dBm) | 40@200MHz |
| Typical Noise Figure (dB) | 9.7 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Supply Current (mA) | 270@5V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |