| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 8@±5V | |
| ±4.5 | |
| ±5 | |
| ±6 | |
| 11@±5V | |
| 10.5@±5V | |
| 115@±5V | |
| Dual | |
| 2700@±5V | |
| 2.5@±5V | |
| 9.7@±5V | |
| 1.8@±5V | |
| 52 | |
| 49 | |
| <50 | |
| 540 | |
| 18 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

