| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMH6723MFX | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@±5V | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 4@±5V | |
| 1.2@±5V | |
| 110@±5V | |
| Single|Dual | |
| 600@±5V | |
| 4.3@±5V | |
| 6@±5V | |
| 6@±5V | |
| 59 | |
| 57 | |
| 50 to 60 | |
| 370 | |
| 30 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

