| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| 200 | |
| <35 | |
| 6.193 | |
| 48 | |
| 90@±5V | |
| 8.3@±5V | |
| ±6 | |
| 10 to 15 | |
| ±4 | |
| ±3|±5 | |
| ±6 | |
| 31@±5V | |
| 1(Typ)@±5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

