| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Wideband Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 4.5@±5V |
| Minimum Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Bias Current (uA) | 15@±5V |
| Maximum Quiescent Current (mA) | 15@±5V |
| Typical Output Current (mA) | 80 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 1000 |
| Typical Slew Rate (V/us) | 3100@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.83@±5V |
| Minimum PSRR (dB) | 45 |
| Typical Settling Time (ns) | 13.4 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 6.12 mm |
| Package Length | 6.86(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 10 |
| Lead Shape | Gull-wing |