| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 3@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Typical Low Level Output Voltage (V) | 0.05 |
| Typical High Level Output Voltage (V) | 4.98 |
| Maximum Input Offset Current (uA) | 0.5@5V |
| Typical Input Bias Current (uA) | 0.36@5V |
| Maximum Input Bias Current (uA) | 2@5V |
| Maximum Supply Current (mA) | 1.4@5V |
| Typical Output Current (mA) | 20@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 22@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
| Input Offset Voltage Drift (uV/°C) | ±5(Typ) |
| Typical Voltage Gain (dB) | 85 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.2@5V |
| Minimum PSRR (dB) | 75 |
| Minimum CMRR (dB) | 56 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 40 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |