| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 0.78@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 1.8@5V |
| Typical Input Bias Current (uA) | 15@5V |
| Maximum Input Bias Current (uA) | 23@5V |
| Maximum Quiescent Current (mA) | 16.7@5V |
| Typical Output Current (mA) | 250@5V |
| Power Supply Type | Dual|Single |
| Typical Slew Rate (V/us) | 1600@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 0.69@5V |
| Input Offset Voltage Drift (uV/°C) | ±0.45(Typ) |
| Typical Voltage Gain (dB) | 78 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.6@5V |
| Minimum PSRR (dB) | 81 |
| Minimum CMRR (dB) | 82 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Settling Time (ns) | 42 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |