| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.78@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 1.8@5V | |
| 23@5V | |
| 16.7@5V | |
| 250@5V | |
| Single|Dual | |
| 1600@5V | |
| 0.69@5V | |
| 78 | |
| 2.6@5V | |
| 81 | |
| 82 | |
| 80 to 85 | |
| 42 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 1.6 mm |
| Package Length | 2.92 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

