| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Wideband Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 2.5@±5V |
| Minimum Single Supply Voltage (V) | 6.6 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±3.3 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 1.5@±5V |
| Maximum Input Bias Current (uA) | 5@±5V |
| Maximum Quiescent Current (mA) | 7.8@±5V |
| Typical Output Current (mA) | 90@±5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1400@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 3.1@±5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.6@±5V |
| Minimum PSRR (dB) | 67 |
| Minimum CMRR (dB) | 67 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 260 |
| Typical Settling Time (ns) | 15 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |