| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMH6609MA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 2.5@±5V | |
| 6.6 | |
| 12 | |
| ±3.3 | |
| ±5 | |
| ±6 | |
| 1.5@±5V | |
| 5@±5V | |
| 7.8@±5V | |
| 90@±5V | |
| Single|Dual | |
| 1400@±5V | |
| 3.1@±5V | |
| 1.6@±5V | |
| 67 | |
| 67 | |
| 65 to 70 | |
| 260 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier LMH6609MA OP amp from Texas Instruments. Its typical dual supply voltage is ±5 V, with a minimum of ±3.3 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

