Arrow Electronic Components Online
LMH6580VS/NOPB|TI|limage
LMH6580VS/NOPB|TI|simage
Analog Crosspoint Switches

LMH6580VS/NOPB

Analog Video 500MHz 8 x 4 48-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Video
  • Array Configuration
    8x4
  • Number of Arrays
    1
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±3.3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Power Supply Type
    Dual
  • 3dB Bandwidth Range (MHz)
    >=250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources