| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Video |
| Array Configuration | 8x4 |
| Number of Arrays | 1 |
| Minimum Dual Supply Voltage (V) | ±3 |
| Typical Dual Supply Voltage (V) | ±3.3|±5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Power Supply Type | Dual |
| 3dB Bandwidth Range (MHz) | >=250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |