EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Turn-On Time (ns) | 10(Typ)@±5V |
Maximum Turn-Off Time (ns) | 10(Typ)@±5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 475(Typ)@±3.3V|500(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 6 |
Typical Single Supply Voltage (V) | 9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Typical Supply Current (mA) | 13@±5V |
Maximum Supply Current (mA) | 16@±5V |
Maximum High Level Output Current (mA) | 130 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |