| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Buffer Amplifier |
| Manufacturer Type | Buffer Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 16@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 10 |
| Typical Input Bias Current (uA) | 2.7@5V |
| Maximum Quiescent Current (mA) | 7@5V |
| Typical Output Current (mA) | 64@5V |
| Typical Output Resistance (Ohm) | 1.6 |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 2070@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 4@5V |
| Typical Voltage Gain (dB) | 59.98 |
| Minimum PSRR (dB) | 44 |
| Typical Settling Time (ns) | 9.6 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |