| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain Range (dB) | <35 |
| Maximum Voltage Gain (dB) | 0 |
| Minimum CMRR Range (dB) | 75 to 85 |
| Minimum CMRR (dB) | 83(Typ) |
| Minimum PSRR (dB) | 74 |
| Output Type | Differential |
| Typical Output Current (mA) | 150@±2.5V |
| Maximum Input Offset Voltage (mV) | 16(Min)@±2.5V |
| Maximum Operating Supply Voltage (V) | ±2.625|5.25 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 4.7 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Minimum Dual Supply Voltage (V) | ±2.35 |
| Maximum Dual Supply Voltage (V) | ±2.625 |
| Maximum Input Bias Current (uA) | 10@±2.5V |
| Maximum Input Resistance (MOhm) | 0.18(Typ)@±2.5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| Pin Count | 14 |
| Lead Shape | No Lead |