| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Variable Gain Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Maximum Voltage Gain Range (dB) | 75 to 100 |
| Maximum Voltage Gain (dB) | 26(Typ) |
| Minimum CMRR Range (dB) | 75 to 85 |
| Minimum CMRR (dB) | 80(Typ) |
| Minimum PSRR (dB) | 77(Typ) |
| Output Type | Differential |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 225(Typ)@5V |
| Maximum Input Resistance (MOhm) | 0.0002(Typ)@5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |