| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| 100 | |
| 60 to 75 | |
| 72(Typ) | |
| 69(Typ) | |
| 90@±5V | |
| ±6|12 | |
| 10 to 15 | |
| 5 | |
| 9 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 18@±5V | |
| 0.75(Typ)@±5V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

