| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| LMH6321TS/NOPB | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input | |
| Push-Pull | |
| 35@±5V | |
| 5 | |
| 32 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 2@±5V | |
| 15@±5V | |
| 17.5@±5V | |
| 5 | |
| Single|Dual | |
| 450@±5V | |
| 2.8@±15V | |
| 0.052 | |
| 2.4@±15V | |
| 58 | |
| 60 | |
| 60 to 65 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

