| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:1 |
| Number of Outputs per Chip | 2 |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 5 |
| Maximum Quiescent Current (mA) | 4.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 1.22 |
| Package Length | 1.22 |
| PCB changed | 8 |
| Supplier Package | Micro SMD |
| Pin Count | 8 |