EU RoHS | Compliant with Exemption |
ECCN (US) | 5A991c.1. |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Product Category | Adaptive Cable Equalizer |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 3.14 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.46 |
Maximum Supply Current (mA) | 113 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | TCSP |
Pin Count | 48 |