EU RoHS | Compliant |
ECCN (US) | 5A991b.1. |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Product Category | HD/SD SDI Cable Driver |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 3.13 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.46 |
Maximum Supply Current (mA) | 57 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |