| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Serial Digital Cable Driver |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Maximum Supply Current (mA) | 98 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |