| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Serializer |
| Number of Receivers | 20 |
| Transmission Data Rate (Mbps) | 1485 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 2.375|3.15 |
| Maximum Operating Supply Voltage (V) | 2.625|3.45 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Input Current (uA) | 150 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |