| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 1 |
| Type | GaNFET|MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 2.7(Typ) |
| Maximum Fall Time (ns) | 15(Typ) |
| Maximum Propagation Delay Time (ns) | 24(Typ) |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 9.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 9(Typ) |
| Typical Input Low Threshold Voltage (V) | 0.8(Min) |
| Typical Input High Threshold Voltage (V) | 2.5(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Special Features | Over Current Protection|Over Temperature Protection|Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 4.4(Typ) |
| Maximum Turn-Off Delay Time (ns) | 5.5(Typ) |
| Latch-Up Proof | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8.1(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |