| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 18(Typ) | |
| 2.9(Typ) | |
| 500(Typ) | |
| 25.3(Typ) | |
| CMOS | |
| 9.5 | |
| 12 | |
| 18 | |
| 27(Typ) | |
| 0.8(Min) | |
| 2.5(Max) | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| 5.2(Typ) | |
| 8.9(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8.1(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

