| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side |
| Bridge Type | Half Bridge |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Maximum Operating Frequency (kHz) | 10000 |
| Maximum Propagation Delay Time (ns) | 120 |
| Input Logic Compatibility | TTL|3.3V|5V |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 20 |
| Typical Input Low Threshold Voltage (V) | 1.66 |
| Typical Input High Threshold Voltage (V) | 2.06 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Maximum Turn-On Delay Time (ns) | 55 |
| Maximum Turn-Off Delay Time (ns) | 55 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) |
| Package Width | 4.1(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-FCRLF EP |
| Pin Count | 15 |
| Lead Shape | No Lead |