| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Dependent |
| Type | GaNFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 14.9(Typ) |
| Maximum Fall Time (ns) | 12.5(Typ) |
| Input Logic Compatibility | 26V |
| Minimum Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 26 |
| Typical Input Low Threshold Voltage (V) | 1.3(Max) |
| Typical Input High Threshold Voltage (V) | 1.7(Min) |
| Peak Output Current (A) | 5.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Special Features | Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 91(Typ) |
| Maximum Turn-Off Delay Time (ns) | 43(Typ) |
| Latch-Up Proof | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |