Arrow Electronic Components Online
No Image Available
Amplifier IC Development Boards and Kits

LME49720MABD

LME49720 OP Amp Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LME49720
  • Supported Device Technology
    OP Amp
  • Operating Supply Voltage Range (VDC)
    2.5 to 17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources