| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 55 | |
| 0.00003%@2000Ohm | |
| Single | |
| 1-Channel Mono | |
| 26(Typ)@±15V | |
| 0.7@±15V | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±17 | |
| 0.072@±15V | |
| 5.5@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Tray | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

